Part Details for TM4256GU9-20L by Texas Instruments
Overview of TM4256GU9-20L by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM4256GU9-20L
TM4256GU9-20L CAD Models
TM4256GU9-20L Part Data Attributes
|
TM4256GU9-20L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4256GU9-20L
Texas Instruments
256KX9 MULTI DEVICE DRAM MODULE, 200ns, SMA30, 3.500 X 0.650 INCH, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SIM30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 200 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 2359296 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SIM30 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 16.51 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for TM4256GU9-20L
This table gives cross-reference parts and alternative options found for TM4256GU9-20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4256GU9-20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT3D2569MPL-7 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 256KX9, 70ns, CMOS, SIMM-30 | TM4256GU9-20L vs MT3D2569MPL-7 |
MCM94256S80 | Motorola Mobility LLC | Check for Price | 256KX9 FAST PAGE DRAM MODULE, 80ns, SMA30, SIMM-30 | TM4256GU9-20L vs MCM94256S80 |
AK59256SP-10 | Accutek Microcircuit Corporation | Check for Price | Fast Page DRAM Module, 256KX9, 100ns, CMOS, SIMM-30 | TM4256GU9-20L vs AK59256SP-10 |
V104J9SN70 | Mosel Vitelic Corporation | Check for Price | Fast Page DRAM Module, 256KX9, 70ns, CMOS, SIMM-30 | TM4256GU9-20L vs V104J9SN70 |
AK49256SP-15 | Accutek Microcircuit Corporation | Check for Price | DRAM Module, 256KX9, 150ns, NMOS, SIMM-30 | TM4256GU9-20L vs AK49256SP-15 |
TM256GU9C-6 | Texas Instruments | Check for Price | 256KX9 FAST PAGE DRAM MODULE, 60ns, SMA30, SIP-30 | TM4256GU9-20L vs TM256GU9C-6 |
KMM59256BN-10 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 256KX9, 100ns, CMOS, SIMM-30 | TM4256GU9-20L vs KMM59256BN-10 |
MC-42256AB9FA-10 | NEC Electronics America Inc | Check for Price | DRAM Module, 256KX9, 100ns, CMOS, SIMM-30 | TM4256GU9-20L vs MC-42256AB9FA-10 |
V104J9SU10L | Mosel Vitelic Corporation | Check for Price | Fast Page DRAM Module, 256KX9, 100ns, CMOS, SIMM-30 | TM4256GU9-20L vs V104J9SU10L |
MC-42256AB9BA-10 | NEC Electronics America Inc | Check for Price | DRAM Module, 256KX9, 100ns, CMOS, SIMM-30 | TM4256GU9-20L vs MC-42256AB9BA-10 |