Part Details for TM400HA-24 by Mitsubishi Electric
Overview of TM400HA-24 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM400HA-24
TM400HA-24 CAD Models
TM400HA-24 Part Data Attributes:
|
TM400HA-24
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
TM400HA-24
Mitsubishi Electric
Silicon Controlled Rectifier, 628A I(T)RMS, 400000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SPECIAL SHAPE, R-PUSS-X2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
JESD-30 Code | R-PUSS-X2 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 8000 A | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
On-state Current-Max | 400000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 628 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for TM400HA-24
This table gives cross-reference parts and alternative options found for TM400HA-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM400HA-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD3120H | Silicon Controlled Rectifier, 620A I(T)RMS, 400000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, POW-R-BLOK-4 | Powerex Power Semiconductors | TM400HA-24 vs CSD3120H |