Part Details for TM400DZ-H by Powerex Power Semiconductors
Overview of TM400DZ-H by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM400DZ-H
TM400DZ-H CAD Models
TM400DZ-H Part Data Attributes
|
TM400DZ-H
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TM400DZ-H
Powerex Power Semiconductors
Silicon Controlled Rectifier, 628A I(T)RMS, 800V V(RRM), 2 Element, X5, POW-R-BLOK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-PUFM-X8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
JESD-30 Code | R-PUFM-X8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 628 A | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TM400DZ-H
This table gives cross-reference parts and alternative options found for TM400DZ-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM400DZ-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM400DZ-M | Silicon Controlled Rectifier, 620A I(T)RMS, 400000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, | Mitsubishi Electric | TM400DZ-H vs TM400DZ-M |