TM400DZ-H
Description: Silicon Controlled Rectifier, 620A I(T)RMS, 400000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element,

Overview of TM400DZ-H by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TM400DZ-H by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM400DZ-H by Mitsubishi Electric

TM400DZ-H
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Package Description
FLANGE MOUNT, R-XUFM-X8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
A-K-2AK
JESD-30 Code
R-XUFM-X8
Leakage Current-Max
60 mA
Non-Repetitive Pk On-state Cur
8000 A
Number of Elements
2
Number of Terminals
8
On-state Current-Max
400000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
620 A
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. TM400DZ-H
    Mitsubishi Electric
    Silicon Controlled Rectifier, 620A I(T)RMS, 400000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element,
    VS

Alternate Parts for TM400DZ-H

This table gives cross-reference parts and alternative options found for TM400DZ-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM400DZ-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM400DZ-M Silicon Controlled Rectifier, 620A I(T)RMS, 400000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, Mitsubishi Electric TM400DZ-H vs TM400DZ-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM400DZ-H by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM400DZ-H by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of TM400DZ-H would you like to use for your alert(s)?
  • Please alert me when TM400DZ-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM400DZ-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM400DZ-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM400DZ-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM400DZ-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM400DZ-H by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: