Part Details for TM3RA1-66(67) by Hirose Electric Co Ltd
Overview of TM3RA1-66(67) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM3RA1-66(67)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9970
|
Newark | Straight Tht Type Modular Jack |Hirose(Hrs) TM3RA1-66(67) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.3800 | Buy Now |
DISTI #
H124457-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 36 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$2.2800 | Buy Now |
DISTI #
TM3RA1-66(67)
|
Avnet Americas | Conn Modular Jack RCP 6 POS Solder ST Through Hole 6 Terminal 1 Port Stick - Trays (Alt: TM3RA1-66(67)) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-TM3RA16667
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P F MODULAR JACK TUBE PACKAGING T/H RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Straight THT Type Modular Jack RoHS: Compliant | 0 |
|
$1.3400 / $2.2900 | Buy Now |
DISTI #
000000000003981529
|
Sager | Modular Connectors / Ethernet Connectors 6P F MODULAR JACK TUBE PACKAGING T/H | 0 |
|
Buy Now | |
DISTI #
222-1377-8-67
|
Avnet Abacus | Conn Modular Jack RCP 6 POS Solder ST Through Hole 6 Terminal 1 Port Stick - Tape and Reel (Alt: 222-1377-8-67) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TM3RA1-66(67)
TM3RA1-66(67) CAD Models
TM3RA1-66(67) Part Data Attributes
|
TM3RA1-66(67)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM3RA1-66(67)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for TM3RA1-66(67)
This table gives cross-reference parts and alternative options found for TM3RA1-66(67). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM3RA1-66(67), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM3RA1-66(37) | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking Mech, Receptacle | Hirose Electric Co Ltd | TM3RA1-66(67) vs TM3RA1-66(37) |