-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9955
|
Newark | Straight Tht Type Modular Jack |Hirose(Hrs) TM3RA-64(50) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.2200 | Buy Now |
DISTI #
H11259-ND
|
DigiKey | CONN MOD JACK 6P4C VERT UNSHLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
95 In Stock |
|
$1.3224 / $3.1100 | Buy Now |
DISTI #
TM3RA-64(50)
|
Avnet Americas | Connector RJ11 6 Position Solder Straight Through Hole 6 Terminal 1 Port - Trays (Alt: TM3RA-64(50)) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3459 | Buy Now |
DISTI #
798-TM3RA6450
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD JACK LOW PROFILE RoHS: Compliant | 0 |
|
$1.3200 / $1.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
DISTI #
HIRTM3RA-64(50)
|
Heilind Electronics | 222-0584-7-50 EACH | Americas - 0 in Stock |
|
$1.5077 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Straight THT Type Modular Jack RoHS: Compliant | 0 |
|
$1.2500 / $1.7300 | Buy Now |
DISTI #
TM3RA-64-50
|
TME | connector TM3RA-64(50) Min Qty: 120 | 0 |
|
$1.4500 | RFQ |
DISTI #
000000000003981514
|
Sager | Modular Connectors / Ethernet Connectors MOD JACK LOW PROFILE Min Qty: 1 | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
C1S312300350193
|
Chip1Stop | Conn RJ-11 F 6 POS 2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Container: Tray | 344 |
|
$1.5600 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM3RA-64(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM3RA-64(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |