Part Details for TM30N10D by Tri-Tech MOS Technology Corp
Overview of TM30N10D by Tri-Tech MOS Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM30N10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 30A 43.7W 32m10V 1 N-Channel TO-252-3L MOSFETs ROHS | 990 |
|
$0.0954 / $0.1006 | Buy Now |