Part Details for TM30G03NF by Tri-Tech MOS Technology Corp
Overview of TM30G03NF by Tri-Tech MOS Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM30G03NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 30A 9.5m10V 15W 1.5V 1 N-Channel + 1 P-Channel PDFN5x6-8L MOSFETs ROHS | 1990 |
|
$0.1024 / $0.1081 | Buy Now |