TM3073
Description: 1400 MHz - 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN

Overview of TM3073 by Spectrum Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TM3073 by Spectrum Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM3073 by Spectrum Microwave

TM3073
Spectrum Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMPLIFONIX
Reach Compliance Code
unknown
Additional Feature
I/P POWER-MAX (PEAK)=27DBM
Construction
COMPONENT
Gain
14 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
1800 MHz
Operating Frequency-Min
1400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
NARROW BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. TM3073
    Spectrum Microwave
    1400 MHz - 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM3073 by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM3073 by Spectrum Microwave

Select Manufacturer
Which Manufacturer of TM3073 would you like to use for your alert(s)?
  • Please alert me when TM3073 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM3073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM3073 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM3073 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM3073.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM3073 by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: