Part Details for TM30400-1CR by Eaton Bussmann
Overview of TM30400-1CR by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM30400-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-TM30400-1CR-ND
|
DigiKey | FUSE BLOCK 300V 400A CHASSIS Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$444.6700 | Buy Now |
DISTI #
000000000006371735
|
Sager | Eaton Corporation CLASS T BLOCK, 300V, 400A, 1P Min Qty: 1 | 0 |
|
$281.2400 / $312.4900 | Buy Now |