Part Details for TM2RNJ-AU by Amphenol Corporation
Overview of TM2RNJ-AU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM2RNJ-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM2RNJ-AU
|
Avnet Americas | Conn Phone Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port Bag - Bulk (Alt: TM2RNJ-AU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-TM2RNJ-AU
|
Mouser Electronics | Phone Connectors 2 POLE MONO R/A PLG SAT NI GLD PLTD CONT RoHS: Compliant | 0 |
|
$7.1300 | Order Now |
DISTI #
TM2RNJ-AU
|
TME | Connector: Jack 6,3mm, plug, male, mono, ways: 2, angled 90°, grey Min Qty: 100 | 0 |
|
$6.7000 | RFQ |