There are no models available for this part yet.
Overview of TM2R6-M0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TM2R6-M0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35C1097
|
Newark | Cable Tie Mount, .43" (10.9Mm)W, #6 Rive Rohs Compliant: Yes |Panduit TM2R6-M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$241.8000 / $293.3900 | Buy Now | |
DISTI #
298-20430-ND
|
DigiKey | CABLE TIE HLD DUAL RIVET MNT BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
627 In Stock |
|
$0.3585 / $0.4400 | Buy Now | |
DISTI #
TM2R6-M0
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black Bulk - Bag (Alt: TM2R6-M0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$224.5000 | Buy Now | |
DISTI #
644-TM2R6-M0
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount .43 RoHS: Compliant | 4102 |
|
$0.3210 / $0.4400 | Buy Now | |
DISTI #
71407054
|
RS | Cable Tie Mount, .43" (10.9mm)W, #6 (M3) Screw, Nylon, Black | Panduit TM2R6-M0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3580 / $0.3910 | RFQ | |
DISTI #
PANTM2R6-M0
|
Heilind Electronics | Cable Tie Mount, .43 #6 Rive (10.9mm)W, | Americas - 0 in Stock |
|
$0.2480 / $0.2686 | Buy Now | |
Onlinecomponents.com | The cable tie mount in black is applied with a rivet and is 0.43" (10.9 mm) wide. It uses a #6 (M3) screw and is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. RoHS: Compliant |
7733 In Stock |
|
$0.2917 / $0.3527 | Buy Now | ||
DISTI #
000000000000092878
|
Sager | Cable Tie Mounts Cable Tie Mount .43 Min Qty: 1000 | 0 |
|
$0.1966 / $0.2480 | Buy Now | |
Master Electronics | The cable tie mount in black is applied with a rivet and is 0.43" (10.9 mm) wide. It uses a #6 (M3) screw and is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. RoHS: Compliant |
7733 In Stock |
|
$0.2917 / $0.3527 | Buy Now |