Part Details for TM2P-10271-2 by Littelfuse Inc
Overview of TM2P-10271-2 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-271L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
EPL2010-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
RFB0810-271L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for TM2P-10271-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM2P-10271-2-ND
|
DigiKey | TVS DEVICE MIXED 270V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5056 / $0.5641 | Buy Now |
DISTI #
650-TM2P-10271-2
|
Mouser Electronics | Resettable Fuses - PPTC 2 Pro Device RoHS: Compliant | 3469 |
|
$0.5780 / $1.1800 | Buy Now |
|
Future Electronics | 2 Pro Series 60 V 0.15 A Ihold Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5650 | Buy Now |
|
Future Electronics | 2 Pro Series 60 V 0.15 A Ihold Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5650 | Buy Now |
DISTI #
SMC-TM2P-10271-2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | -870 |
|
RFQ |
Part Details for TM2P-10271-2
TM2P-10271-2 CAD Models
TM2P-10271-2 Part Data Attributes
|
TM2P-10271-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TM2P-10271-2
Littelfuse Inc
Varistor, 270V, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 455 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 270 V |
Alternate Parts for TM2P-10271-2
This table gives cross-reference parts and alternative options found for TM2P-10271-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM2P-10271-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZWE9V331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | TM2P-10271-2 vs ERZWE9V331 |
ERZW09V331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | TM2P-10271-2 vs ERZW09V331 |
ERZVAAVD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271-2 vs ERZVAAVD331 |
ERZWA9D331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | TM2P-10271-2 vs ERZWA9D331 |
ERZV14DD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271-2 vs ERZV14DD331 |
TM2P-10271E | RESISTOR, VOLTAGE DEPENDENT, 270V, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TM2P-10271-2 vs TM2P-10271E |
ERZVEADD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271-2 vs ERZVEADD331 |
ERZW10D331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | TM2P-10271-2 vs ERZW10D331 |
ERZWE9D331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | TM2P-10271-2 vs ERZWE9D331 |
ERZV05VD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271-2 vs ERZV05VD331 |