Memory
TM2CN64EFH-10
Texas Instruments
Description: 2MX64 SYNCHRONOUS DRAM MODULE, 7.5ns, DMA168, DIMM-168

Overview of TM2CN64EFH-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for TM2CN64EFH-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM2CN64EFH-10 by Texas Instruments

TM2CN64EFH-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
7.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.001 A
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. TM2CN64EFH-10
    Texas Instruments
    2MX64 SYNCHRONOUS DRAM MODULE, 7.5ns, DMA168, DIMM-168
    VS

Alternate Parts for TM2CN64EFH-10

This table gives cross-reference parts and alternative options found for TM2CN64EFH-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM2CN64EFH-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS26417801CTG-8L Synchronous DRAM Module, 2MX64, 6ns, CMOS, DIMM-168 Vanguard International Semiconductor Corporation TM2CN64EFH-10 vs VS26417801CTG-8L
HYM5V64224ATRG-60 EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 SK Hynix Inc TM2CN64EFH-10 vs HYM5V64224ATRG-60
GMM7642200CS-7 Fast Page DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 LG Semicon Co Ltd TM2CN64EFH-10 vs GMM7642200CS-7
HYS64V2200GU-8-3 Synchronous DRAM Module, 2MX64, 6ns, CMOS, DIMM-168 Siemens TM2CN64EFH-10 vs HYS64V2200GU-8-3
GMM7642000CT-7 Fast Page DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 LG Semicon Co Ltd TM2CN64EFH-10 vs GMM7642000CT-7
HYM7V64200BLTRG-10 Synchronous DRAM Module, 2MX64, 8ns, CMOS, DIMM-168 SK Hynix Inc TM2CN64EFH-10 vs HYM7V64200BLTRG-10
KMM366S203CT-GH Synchronous DRAM Module, 2MX64, 6ns, CMOS Samsung Semiconductor TM2CN64EFH-10 vs KMM366S203CT-GH
MT8LSDT264AG-663XX Synchronous DRAM Module, 2MX64, 9ns, CMOS, DIMM-168 Micron Technology Inc TM2CN64EFH-10 vs MT8LSDT264AG-663XX
HYM5V64214ATFG-70 EDO DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 SK Hynix Inc TM2CN64EFH-10 vs HYM5V64214ATFG-70
HYM564200XG-70 Fast Page DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 SK Hynix Inc TM2CN64EFH-10 vs HYM564200XG-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM2CN64EFH-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM2CN64EFH-10 by Texas Instruments

Select Manufacturer
Which Manufacturer of TM2CN64EFH-10 would you like to use for your alert(s)?
  • Please alert me when TM2CN64EFH-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM2CN64EFH-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM2CN64EFH-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM2CN64EFH-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM2CN64EFH-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM2CN64EFH-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: