Part Details for TM248NBK36S-60 by Texas Instruments
Overview of TM248NBK36S-60 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM248NBK36S-60
TM248NBK36S-60 CAD Models
TM248NBK36S-60 Part Data Attributes
|
TM248NBK36S-60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM248NBK36S-60
Texas Instruments
2MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 75497472 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.527 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for TM248NBK36S-60
This table gives cross-reference parts and alternative options found for TM248NBK36S-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM248NBK36S-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH2M36EJ-6 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | TM248NBK36S-60 vs MH2M36EJ-6 |
TM248NBK36E-60 | Texas Instruments | Check for Price | 2MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | TM248NBK36S-60 vs TM248NBK36E-60 |
TM248NBK36C-6 | Texas Instruments | Check for Price | MEMORY MODULE,DRAM,FAST PAGE,2MX36,CMOS,SSIM,72PIN,PLASTIC | TM248NBK36S-60 vs TM248NBK36C-6 |