Part Details for TM248GBK32I-70 by Texas Instruments
Results Overview of TM248GBK32I-70 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM248GBK32I-70 Information
TM248GBK32I-70 by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for TM248GBK32I-70
TM248GBK32I-70 CAD Models
TM248GBK32I-70 Part Data Attributes
|
TM248GBK32I-70
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM248GBK32I-70
Texas Instruments
2MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for TM248GBK32I-70
This table gives cross-reference parts and alternative options found for TM248GBK32I-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM248GBK32I-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HB56H232SB-7A | Hitachi Ltd | Check for Price | EDO DRAM Module, 2MX32, 70ns, MOS, SIMM-72 | TM248GBK32I-70 vs HB56H232SB-7A |
MB322BT08TASN70 | Motorola Mobility LLC | Check for Price | 2MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | TM248GBK32I-70 vs MB322BT08TASN70 |
MB322CT08TASN70 | Motorola Semiconductor Products | Check for Price | EDO DRAM Module, 2MX32, 70ns, MOS, SIMM-72 | TM248GBK32I-70 vs MB322CT08TASN70 |
HYM532224ATEG-70 | SK Hynix Inc | Check for Price | EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | TM248GBK32I-70 vs HYM532224ATEG-70 |
MB322CJ08TASG70 | Motorola Semiconductor Products | Check for Price | EDO DRAM Module, 2MX32, 70ns, MOS, SIMM-72 | TM248GBK32I-70 vs MB322CJ08TASG70 |
HB56H232B-7A | Hitachi Ltd | Check for Price | EDO DRAM Module, 2MX32, 70ns, MOS, SIMM-72 | TM248GBK32I-70 vs HB56H232B-7A |
HYM532224AE-70 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | TM248GBK32I-70 vs HYM532224AE-70 |
HB56H232SB-7BN | Hitachi Ltd | Check for Price | EDO DRAM Module, 2MX32, 70ns, MOS, SIMM-72 | TM248GBK32I-70 vs HB56H232SB-7BN |
MB322CJ08TASG70 | Motorola Mobility LLC | Check for Price | 2MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | TM248GBK32I-70 vs MB322CJ08TASG70 |
MB322BJ08TASN70 | Motorola Mobility LLC | Check for Price | 2MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | TM248GBK32I-70 vs MB322BJ08TASN70 |