Part Details for TM21CP-88P(03) by Hirose Electric Co Ltd
Overview of TM21CP-88P(03) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM21CP-88P(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9902
|
Newark | Mod Conn, Rj45 Plug, 8P8C, 1Port, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Hirose(Hrs) TM21CP-88P(03) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$2.9100 | Buy Now |
DISTI #
H124447-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2448 In Stock |
|
$2.9724 / $5.5000 | Buy Now |
DISTI #
TM21CP-88P(03)
|
Avnet Americas | HISTM21CP-88P(03) - Trays (Alt: TM21CP-88P(03)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.0875 / $3.5815 | Buy Now |
DISTI #
798-TM21CP88P03
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P M MODULAR PLUG EMI PROTECTION T/H RoHS: Compliant | 1241 |
|
$2.9700 / $5.4900 | Buy Now |
|
Future Electronics | TM21CP Series 8 Position 8 Contact Shielded Short Cover Modular Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.0200 | Buy Now |
DISTI #
HIRTM21CP-88P(03)
|
Heilind Electronics | 222-2884-1-03 EACH | Americas - 0 in Stock150 On Order |
|
$3.3538 / $4.1167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $4.8600 | Buy Now |
DISTI #
TM21CP-88P(03)
|
Avnet Americas | HISTM21CP-88P(03) - Trays (Alt: TM21CP-88P(03)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.0875 / $3.5815 | Buy Now |
DISTI #
TM21CP-88P-03
|
TME | Plug, RJ45, TM21P, PIN: 8, Cat: 5e, shielded,with protection, 6.6mm Min Qty: 1 | 627 |
|
$3.1400 / $4.5100 | Buy Now |
DISTI #
000000000003981406
|
Sager | Modular Connectors / Ethernet Connectors 8P M MODULAR PLUG EMI PROTECTION T/H Min Qty: 1 | 0 |
|
$2.6800 / $3.2900 | Buy Now |
Part Details for TM21CP-88P(03)
TM21CP-88P(03) CAD Models
TM21CP-88P(03) Part Data Attributes:
|
TM21CP-88P(03)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM21CP-88P(03)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |