Part Details for TM1STNTCSN62050 by Schneider Electric
Overview of TM1STNTCSN62050 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM1STNTCSN62050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-TM1STNTCSN62050-ND
|
DigiKey | NTC 5,0M IP68 6X20 -50+110C GREY Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$12.6901 / $16.9000 | Buy Now |
DISTI #
996-TM1STNTCSN62050
|
Mouser Electronics | Industrial Temperature Sensors NTC 5,0m IP68 6x20 -50+110C Grey | 0 |
|
$12.4900 / $15.7000 | Order Now |
DISTI #
70988663
|
RS | Modicon Thermal Sensor Probe M171/M172, NTC, IP68 6x20, -50 +110 C, Grey, 5.0m | Schneider Electric TM1STNTCSN62050 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2500 | RFQ |