Part Details for TM1S4-M by Panduit Corp
Overview of TM1S4-M by Panduit Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM1S4-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC0347
|
Newark | Cable Tie Mount, .32" (8.1Mm)W, #4 (M2.5 Rohs Compliant: Yes |Panduit TM1S4-M (Alternate Part Number: 07498358141 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
298-15887-ND
|
DigiKey | CABLE TIE HLDR DUAL SCREW #4 NAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2061 In Stock |
|
$0.2646 / $0.3500 | Buy Now |
DISTI #
TM1S4-M
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6/6 Natural Bulk - Bag (Alt: TM1S4-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 1691 |
|
$0.1490 | Buy Now |
DISTI #
644-TM1S4-M
|
Mouser Electronics | Cable Tie Mounts .33X.51 #4 SCREW RoHS: Compliant | 5175 |
|
$0.2190 / $0.3300 | Buy Now |
DISTI #
E02:0323_03811726
|
Arrow Electronics | Cable Accessories Cable Tie Mount Nylon 6/6 Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Europe - 1134 |
|
$0.2016 / $0.3039 | Buy Now |
DISTI #
V36:1790_07044998
|
Arrow Electronics | Cable Accessories Cable Tie Mount Nylon 6/6 Natural RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks | Americas - 10 |
|
$0.1499 | Buy Now |
DISTI #
70518825
|
RS | Cable Tie Mount, Length 13mm, Width 0.32in, Natural, Nylon 6.6 | Panduit TM1S4-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.3500 | RFQ |
|
Bisco Industries | 1976 |
|
Buy Now | ||
DISTI #
PANTM1S4-M
|
Heilind Electronics | Cable Tie Mount, .32 #4 (8.1mm)W, (M2.5 | Americas - 3676 in Stock |
|
$0.1965 / $0.2515 | Buy Now |
|
Onlinecomponents.com | The cable tie mount in natural color is applied with a #4 (M2.5) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. RoHS: Compliant |
4000 In Stock 26000 Factory Stock |
|
$0.2278 / $0.2493 | Buy Now |
Part Details for TM1S4-M
TM1S4-M CAD Models
TM1S4-M Part Data Attributes
|
TM1S4-M
Panduit Corp
Buy Now
|
Compare Parts:
TM1S4-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |