Part Details for TM1S/240VAC/60HZ by Trumeter Technologies
Overview of TM1S/240VAC/60HZ by Trumeter Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si |
Price & Stock for TM1S/240VAC/60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2722
|
Newark | Elemech Tmr W/ Sync Drive, 240Vac, 60Hz Rohs Compliant: Yes |Trumeter TM1S/240VAC/60HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9700 | Buy Now |
DISTI #
72237826
|
RS | ELEMECH TMR W/ SYNC DRIVE, 240VAC, 60HZ | Trumeter TM1S/240VAC/60HZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8100 / $23.5200 | RFQ |
|
Onlinecomponents.com | Day Timer Electromechanical - 240 VAC - 60Hz - Relay Output - 1/4" Spades RoHS: Compliant | 0 |
|
$27.1400 / $35.8800 | Buy Now |