Part Details for TM18RP6LPQ8 by Banner Engineering Corp
Results Overview of TM18RP6LPQ8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM18RP6LPQ8 Information
TM18RP6LPQ8 by Banner Engineering Corp is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TM18RP6LPQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-TM18RP6LPQ8-ND
|
DigiKey | EZ BEAM TM18: POLARIZED RETROREF Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$124.0000 | Buy Now |
DISTI #
778-TM18RP6LPQ8
|
Mouser Electronics | Photoelectric Sensors EZ BEAM TM18: Polarized Retroreflective, Range: 5.5 m, Input: 10-30 V dc, O... more | 0 |
|
$124.0000 | Order Now |
|
Neutron USA | PE Sensor, Polar Retro, R: 5.5m, 10-30VDC, PNP DO, QDM12, 42003 | 0 |
|
$273.9600 | Buy Now |