Part Details for TM18Q/120VAC/50-60HZ by Trumeter Technologies
Results Overview of TM18Q/120VAC/50-60HZ by Trumeter Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM18Q/120VAC/50-60HZ Information
TM18Q/120VAC/50-60HZ by Trumeter Technologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
CA3079 | Rochester Electronics LLC | CA3079 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3059 | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications |
Price & Stock for TM18Q/120VAC/50-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7722
|
Newark | Timer Module, 36H, Spdt, 20A, Spade, Product Range:Tm Series, Timer Functions:Multifunction, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6400 | Buy Now |
DISTI #
5737-TM18Q/120VAC/50-60HZ-ND
|
DigiKey | ELEMECH TMR W/ QUARTZ DRIVE, 36 Min Qty: 1 Container: Retail Package |
4 In Stock |
|
$32.0500 / $34.2700 | Buy Now |
DISTI #
186-TM18Q120VAC5060H
|
Mouser Electronics | Timers ELEMECH TMR W/ QUARTZ DRIVE, 36 HR B/BU RoHS: Compliant | 0 |
|
$31.0500 / $58.1100 | Order Now |
DISTI #
72237822
|
RS | ELEMECH TMR W/ QUARTZ DRIVE, 36 HR B/BU | Trumeter TM18Q/120VAC/50-60HZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.8000 / $59.7500 | RFQ |
|
Onlinecomponents.com | Day Timer Electromechanical - 120 VAC - Quartz 50-60Hz - Relay Output - 1/4" Spades RoHS: Compliant | 0 |
|
$28.9200 / $37.9000 | Buy Now |