Part Details for TM16SM64JBN-10 by Texas Instruments
Results Overview of TM16SM64JBN-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM16SM64JBN-10 Information
TM16SM64JBN-10 by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for TM16SM64JBN-10
TM16SM64JBN-10 CAD Models
TM16SM64JBN-10 Part Data Attributes
|
TM16SM64JBN-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM16SM64JBN-10
Texas Instruments
16MX64 SYNCHRONOUS DRAM MODULE, 7.5ns, DMA144, SODIMM-144
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for TM16SM64JBN-10
This table gives cross-reference parts and alternative options found for TM16SM64JBN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM16SM64JBN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH16S64FFB-10L | Mitsubishi Electric | Check for Price | Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-144 | TM16SM64JBN-10 vs MH16S64FFB-10L |
NT128S64VH4A2GM-8B | Nanya Technology Corporation | Check for Price | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | TM16SM64JBN-10 vs NT128S64VH4A2GM-8B |
M464S1654CTS-L1H | Samsung Semiconductor | Check for Price | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | TM16SM64JBN-10 vs M464S1654CTS-L1H |
V436516Y04VATG-75 | Mosel Vitelic Corporation | Check for Price | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | TM16SM64JBN-10 vs V436516Y04VATG-75 |
MC-4516CB64ES-A10B | NEC Electronics Group | Check for Price | Synchronous DRAM Module, 16MX64, 7ns, MOS, SODIMM-144 | TM16SM64JBN-10 vs MC-4516CB64ES-A10B |
HYM71V16M635HCLT8-K | SK Hynix Inc | Check for Price | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | TM16SM64JBN-10 vs HYM71V16M635HCLT8-K |
HYS64V1600GCD-10 | Infineon Technologies AG | Check for Price | Synchronous DRAM Module, 16MX64, 8ns, CMOS, SODIMM-144 | TM16SM64JBN-10 vs HYS64V1600GCD-10 |
MT4LSDT1664HIG-133XX | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | TM16SM64JBN-10 vs MT4LSDT1664HIG-133XX |
MT4LSDT1664HG-133XX | Micron Technology Inc | Check for Price | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | TM16SM64JBN-10 vs MT4LSDT1664HG-133XX |
MH16S64PFC-10 | Mitsubishi Electric | Check for Price | Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-144 | TM16SM64JBN-10 vs MH16S64PFC-10 |