Part Details for TM15T3A-H by Mitsubishi Electric
Overview of TM15T3A-H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM15T3A-H
TM15T3A-H CAD Models
TM15T3A-H Part Data Attributes:
|
TM15T3A-H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
TM15T3A-H
Mitsubishi Electric
Silicon Controlled Rectifier, 23.55A I(T)RMS, 800V V(DRM), 800V V(RRM), 3 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN SERIES DIODE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 3G-3GR | |
Desc. of Screw Terminals | 3AK-CA-CK | |
JESD-30 Code | R-PUFM-X11 | |
Leakage Current-Max | 4 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 3 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 23.55 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |