Part Details for TM13RA-1006(50) by Hirose Electric Co Ltd
Overview of TM13RA-1006(50) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065491-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10065491-006TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10063545-400H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 23 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for TM13RA-1006(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM13RA-1006(50)-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$3.8424 | Buy Now |
DISTI #
TM13RA-1006(50)
|
Avnet Americas | Connector RJ11/Modular Jack 10 Position Solder Straight Through Hole 10 Terminal 2 Port - Trays (Alt: TM13RA-1006(50)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-TM13RA100650
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P F MODULAR JACK GANGED TYPE T/H RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003981392
|
Sager | Modular Connectors / Ethernet Connectors 6P F MODULAR JACK GANGED TYPE T/H | 0 |
|
Buy Now |
Part Details for TM13RA-1006(50)
TM13RA-1006(50) CAD Models
TM13RA-1006(50) Part Data Attributes
|
TM13RA-1006(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM13RA-1006(50)
Hirose Electric Co Ltd
Bottom entry type; HRS No: 222-1804-7 50; No. of Positions: 6; Connector Type: Board mounting; Contact Gender: Female; Port Style: 4 Pos. + 6 Pos.; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 0.5; Rated Voltage(VAC): 125; Mating/Unmating Cycles: 200; Operating Temperature Range (degrees C): -25 to 60; Generic Name: RJ-11; General Description: Modular jack; Ganged type; Bottom entry type
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |