Part Details for TM13R-66(50) by Hirose Electric Co Ltd
Overview of TM13R-66(50) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM13R-66(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM13R-66(50)-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 26 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$2.2800 | Buy Now |
DISTI #
TM13R-66(50)
|
Avnet Americas | Connector RJ11 Receptacle 6 Position Solder Straight Through Hole 6 Terminal 1 Port - Rail/Tube (Alt: TM13R-66(50)) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Container: Tube | 0 |
|
RFQ | |
DISTI #
798-TM13R6650
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P F MODULAR JACK BOTTOM ENTRY T/H RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Bottom Entry Type Modular Jack RoHS: Compliant | 0 |
|
$1.3500 / $2.3400 | Buy Now |
|
Quest Components | 442 |
|
$0.7200 / $1.8000 | Buy Now | |
DISTI #
000000000003981391
|
Sager | Modular Connectors / Ethernet Connectors 6P F MODULAR JACK BOTTOM ENTRY T/H | 0 |
|
Buy Now |
Part Details for TM13R-66(50)
TM13R-66(50) CAD Models
TM13R-66(50) Part Data Attributes
|
TM13R-66(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM13R-66(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |