There are no models available for this part yet.
Overview of TM1250FSB2 by iNRCORE LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TM1250FSB2 by iNRCORE LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TM1250FSB2-ND
|
DigiKey | IC TRANSCEIVER 1/1 Min Qty: 20 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$217.8080 | Buy Now | |
DISTI #
TM1250FSB2
|
Avnet Americas | SAME AS EXCEPT-TM1062FSB2 PBC - Rail/Tube (Alt: TM1250FSB2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$108.2192 / $200.0079 | Buy Now | |
DISTI #
673-TM1250FSB2
|
Mouser Electronics | Ethernet ICs | 0 |
|
$204.1900 | Order Now | |
Avnet Abacus | SAME AS EXCEPT-TM1062FSB2 PBC RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TM1250FSB2 by iNRCORE LLC
Part Data Attributes for TM1250FSB2 by iNRCORE LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INRCORE LLC
|
Package Description
|
FLATPACK-28
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Data Rate
|
266000 Mbps
|
JESD-30 Code
|
R-PDSO-G28
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Transceivers
|
1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Supply Current-Max
|
110 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Related Parts for TM1250FSB2
-
TM4C123GH6PGETRMicrocontrollers
-
TLE5009E2010FUMA1Other Analog ICs
-
TLV2543IDWRG4Analog to Digital Converters
-
TM1062DSB2ATM/SONET/SDH ICs
-
TLV2361IDBVTG4Operational Amplifiers
-
CY29772AXIClock Generators
-
TLV5625IDDigital to Analog Converters
-
TL2843DG4-8Switching Regulator or Controllers
-
A42MX24-PQG208IField Programmable Gate Arrays