Datasheets
TM124FBK32-60 by: Texas Instruments

1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72

Part Details for TM124FBK32-60 by Texas Instruments

Overview of TM124FBK32-60 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for TM124FBK32-60

TM124FBK32-60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TM124FBK32-60 Part Data Attributes

TM124FBK32-60 Texas Instruments
Buy Now Datasheet
Compare Parts:
TM124FBK32-60 Texas Instruments 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SIMM
Package Description SIMM, SSIM72
Pin Count 72
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XSMA-N72
Memory Density 33554432 bit
Memory IC Type EDO DRAM MODULE
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 72
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX32
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 25.4 mm
Self Refresh NO
Standby Current-Max 0.008 A
Supply Current-Max 0.84 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology MOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE

Alternate Parts for TM124FBK32-60

This table gives cross-reference parts and alternative options found for TM124FBK32-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM124FBK32-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMM7321010CS-60 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 LG Semicon Co Ltd TM124FBK32-60 vs GMM7321010CS-60
Part Number Description Manufacturer Compare
HYM532124ASLTWG-60 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SK Hynix Inc TM124FBK32-60 vs HYM532124ASLTWG-60
SM532013084X4S6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc TM124FBK32-60 vs SM532013084X4S6
MT2DT132G-60B EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc TM124FBK32-60 vs MT2DT132G-60B
VM13218165BTGA-6 EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation TM124FBK32-60 vs VM13218165BTGA-6
MH1M325CXJ-6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Mitsubishi Electric TM124FBK32-60 vs MH1M325CXJ-6
MSC2313258A-60DS2 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd TM124FBK32-60 vs MSC2313258A-60DS2
KMM5321204BW-6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Samsung Semiconductor TM124FBK32-60 vs KMM5321204BW-6
MT2D132G-6B EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc TM124FBK32-60 vs MT2D132G-6B
VM13218165BTSA-6 EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation TM124FBK32-60 vs VM13218165BTSA-6
SM532013084X6G6 EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 SMART Modular Technology Inc TM124FBK32-60 vs SM532013084X6G6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM124FBK32-60 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM124FBK32-60 by Texas Instruments

Select Manufacturer
Which Manufacturer of TM124FBK32-60 would you like to use for your alert(s)?
  • Please alert me when TM124FBK32-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM124FBK32-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM124FBK32-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM124FBK32-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM124FBK32-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM124FBK32-60 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: