Part Details for TM11R-5LF-3232(40) by Hirose Electric Co Ltd
Overview of TM11R-5LF-3232(40) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Price & Stock for TM11R-5LF-3232(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9842
|
Newark | Emi-Protected Modular Jacks |Hirose(Hrs) TM11R-5LF-3232(40) Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8000 / $16.7800 | Buy Now |
DISTI #
TM11R-5LF-3232(40)
|
Avnet Americas | Connector RJ45 Receptacle 32 Position Solder Right Angle Through Hole 32 Terminal 4 Port - Trays (Alt: TM11R-5LF-3232(40)) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Container: Tray | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 23 |
|
$6.9230 / $10.1260 | Buy Now |
Part Details for TM11R-5LF-3232(40)
TM11R-5LF-3232(40) CAD Models
TM11R-5LF-3232(40) Part Data Attributes
|
TM11R-5LF-3232(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11R-5LF-3232(40)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.469 inch | |
Body Depth | 0.693 inch | |
Body Length | 2.228 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Information | TM11AP1-88P | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 4 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 2.032 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |