There are no models available for this part yet.
Overview of TM11R-5L-3232(50) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D3232 | Rochester Electronics LLC | IC,MISC MEMORY,MOS,DIP,24PIN,CERAMIC | |
C323-2 | Coilcraft Inc | Designer's Kit, 1008HQ chip inductors, 2% tol, RoHS | |
SK323-2 | Coilcraft Inc | Super Kit, 1008HQ chip inductors, 2% tol, RoHS |
Price & Stock for TM11R-5L-3232(50) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9839
|
Newark | Emi-Protected Modular Jacks |Hirose(Hrs) TM11R-5L-3232(50) RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $12.5400 | Buy Now | |
DISTI #
TM11R-5L-3232(50)
|
Avnet Americas | TM11R-5L-3232(50) , 2222720450 - Trays (Alt: TM11R-5L-3232(50)) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
Bristol Electronics | 8 |
|
RFQ | ||||
DISTI #
222-2720-4-50
|
Avnet Abacus | TM11R-5L-3232(50) , 2222720450 - Tape and Reel (Alt: 222-2720-4-50) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TM11R-5L-3232(50) by Hirose Electric Co Ltd
Part Data Attributes for TM11R-5L-3232(50) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.469 inch
|
Body Depth
|
0.693 inch
|
Body Length
|
2.228 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
230 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Ports
|
4
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
2.032 inch
|
Terminal Pitch
|
2.032 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Related Parts for TM11R-5L-3232(50)
-
TM11R-5M2-88-LPTelecom and Datacom Connectors
-
FX23-60S-0.5SHHeaders and Edge Type Connectors
-
GRM188F11A225ZE01DFixed Capacitors
-
RSMF5JB27K0Fixed Resistors
-
DA-C8-J10-F4-1RAssembly Items
-
SI7463DP-T1-GE3Power Field-Effect Transistors
-
LM2663M/NOPBSwitching Regulator or Controllers
-
LP3982IMM-ADJ/NOPBLinear Regulator ICs
-
VRPG3312XVisible LEDs