-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM11R-5C-88(50) by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9837
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2.7300 | Buy Now |
DISTI #
H11289-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
441 In Stock |
|
$2.6865 / $4.6700 | Buy Now |
DISTI #
TM11R-5C-88(50)
|
Avnet Americas | HISTM11R-5C-88(50) - Trays (Alt: TM11R-5C-88(50)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0392 | Buy Now |
DISTI #
798-TM11R-5C-8850
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole RoHS: Compliant | 175 |
|
$2.5500 / $4.6700 | Buy Now |
|
Future Electronics | Jack Modular Connector 8p8c RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.8300 / $2.9400 | Buy Now |
DISTI #
HIRTM11R-5C-88(50)
|
Heilind Electronics | Americas - 195 in Stock |
|
$3.2381 / $4.0800 | Buy Now | |
|
Onlinecomponents.com | EMI-Protected Modular Jacks RoHS: Compliant | 0 |
|
$2.5700 / $3.6200 | Buy Now |
|
Quest Components | 104 |
|
$3.4743 / $5.6340 | Buy Now | |
DISTI #
TM11R-5C-88-50
|
TME | Connector: RJ45, socket, TM11R, PIN: 8, Cat: 3, Layout: 8p8c, on PCBs Min Qty: 480 | 0 |
|
$2.5400 / $2.6600 | RFQ |
DISTI #
HIRTM11R-5C-88(50)
|
Interstate Connecting Components | 65 |
|
$3.2381 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM11R-5C-88(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11R-5C-88(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.551 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.756 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 2.032 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |