Part Details for TM11AP1-88P(03) by Hirose Electric Co Ltd
Overview of TM11AP1-88P(03) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM11AP1-88P(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9827
|
Newark | Rj45 Conn, Plug, 8P8C, 1Port, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Hirose(Hrs) TM11AP1-88P(03) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.5700 | Buy Now |
DISTI #
24R7683
|
Newark | Plug, Rj45, Straight, Kit, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Hirose(Hrs) TM11AP1-88P(03) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $7.9500 | Buy Now |
DISTI #
TM11AP1-88P(03)-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$2.8265 / $4.8700 | Buy Now |
DISTI #
TM11AP1-88P(03)
|
Avnet Americas | TM11AP1-88P(03) , 2222782103 - Trays (Alt: TM11AP1-88P(03)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.7250 / $3.1610 | Buy Now |
DISTI #
798-TM11AP188P03
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P M MODULAR PLG EMI STRAIGHT CABLE BLAC RoHS: Compliant | 1612 |
|
$2.6300 / $4.8700 | Buy Now |
DISTI #
HIRTM11AP1-88P(03)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.7538 / $3.3667 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $4.2900 | Buy Now |
DISTI #
TM11AP1-88P-03
|
TME | Plug, RJ45, TM11P, PIN: 8, Cat: 3, shielded,with protection, 5mm Min Qty: 1 | 403 |
|
$2.4600 / $3.5000 | Buy Now |
DISTI #
222-2782-1-03
|
Avnet Abacus | TM11AP1-88P(03) , 2222782103 - Tape and Reel (Alt: 222-2782-1-03) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300281583
|
Chip1Stop | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port RoHS: Compliant Container: Bulk | 100 |
|
$3.1600 / $4.3800 | Buy Now |
Part Details for TM11AP1-88P(03)
TM11AP1-88P(03) CAD Models
TM11AP1-88P(03) Part Data Attributes
|
TM11AP1-88P(03)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM11AP1-88P(03)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.461 inch | |
Body Depth | 1.189 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 230 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for TM11AP1-88P(03)
This table gives cross-reference parts and alternative options found for TM11AP1-88P(03). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM11AP1-88P(03), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM11AP1-88P(06) | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | TM11AP1-88P(03) vs TM11AP1-88P(06) |