Part Details for TM10P1-88P by Hirose Electric Co Ltd
Overview of TM10P1-88P by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM10P1-88P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124435-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$1.9596 / $2.4500 | Buy Now |
DISTI #
TM10P1-88P
|
Avnet Americas | Connector RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Bag (Alt: TM10P1-88P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-TM10P188P
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD PLUG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TM10P1-88P
|
Avnet Americas | Connector RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Bag (Alt: TM10P1-88P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003981329
|
Sager | Modular Connectors / Ethernet Connectors MOD PLUG Min Qty: 1 | 0 |
|
$2.3900 / $3.5600 | Buy Now |
Part Details for TM10P1-88P
TM10P1-88P CAD Models
TM10P1-88P Part Data Attributes:
|
TM10P1-88P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM10P1-88P
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |