Part Details for TM10P-88P by Hirose Electric Co Ltd
Overview of TM10P-88P by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM10P-88P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1338
|
Newark | Modular Plug For Copper Foil, Stranded Wire Flat Type Cable |Hirose(Hrs) TM10P-88P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1000 | Buy Now |
DISTI #
H124436-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$1.3150 / $2.5400 | Buy Now |
DISTI #
TM10P-88P
|
Avnet Americas | Connector RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Trays (Alt: TM10P-88P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.3125 / $1.5225 | Buy Now |
DISTI #
798-TM10P-88P
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PL 8 POS ST Cable Mo 8Terminal 1Port RoHS: Compliant | 0 |
|
$1.2700 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2900 | Buy Now |
DISTI #
HIRTM10P-88P
|
Heilind Electronics | 222-1818-1-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.6700 | Buy Now |
DISTI #
TM10P-88P
|
Avnet Americas | Connector RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Trays (Alt: TM10P-88P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.3125 / $1.5225 | Buy Now |
DISTI #
TM10P-88P
|
TME | TM10P-88P Min Qty: 100 | 0 |
|
$1.3200 | RFQ |
Part Details for TM10P-88P
TM10P-88P CAD Models
TM10P-88P Part Data Attributes:
|
TM10P-88P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM10P-88P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKING 100 PCS. | |
Body Breadth | 0.559 inch | |
Body Depth | 0.886 inch | |
Body Length | 0.461 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED, ROUND | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Termination Type | IDC | |
Total Number of Contacts | 8 |