Part Details for TM1062DCA1 by Pulse Electronics Corporation
Overview of TM1062DCA1 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TM1062DCA1
TM1062DCA1 CAD Models
TM1062DCA1 Part Data Attributes:
|
TM1062DCA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TM1062DCA1
Pulse Electronics Corporation
Telecom Circuit, 1-Func, Hybrid, PDSO28, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE SPECIALTY COMPONENTS | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL |