Part Details for TM02621NP by Chemi-Con
Results Overview of TM02621NP by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM02621NP Information
TM02621NP by Chemi-Con is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for TM02621NP
TM02621NP CAD Models
TM02621NP Part Data Attributes
|
TM02621NP
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TM02621NP
Chemi-Con
General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.2 MHz | |
Tolerance | 25% |
Alternate Parts for TM02621NP
This table gives cross-reference parts and alternative options found for TM02621NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM02621NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM02701N6D | Chemi-Con | Check for Price | General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | TM02621NP vs TM02701N6D |
TM02621NPE | Chemi-Con | Check for Price | General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | TM02621NP vs TM02621NPE |
TM02701N6 | Chemi-Con | Check for Price | General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | TM02621NP vs TM02701N6 |
TM02701N6B | Chemi-Con | Check for Price | General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED | TM02621NP vs TM02701N6B |