Part Details for TLZ56-GS18 by Vishay Intertechnologies
Overview of TLZ56-GS18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TLZ56-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1671
|
Newark | Zener Diode, single, Two Terminal,56.5V V(Z),6.2%,sod-80 |Vishay TLZ56-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
TLZ56-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TLZ56-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 / $0.0251 | Buy Now |
DISTI #
78-TLZ56-GS18
|
Mouser Electronics | Zener Diodes 56 Volt 0.5 Watt IR = 0.04uA RoHS: Compliant | 0 |
|
$0.0270 / $0.2500 | Order Now |
DISTI #
TLZ56-GS18
|
TTI | Zener Diodes 56 Volt 0.5 Watt IR = 0.04uA pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0233 / $0.0287 | Buy Now |
DISTI #
TLZ56-GS18
|
EBV Elektronik | ZENER DIODE SOD80 MINIMELF (Alt: TLZ56-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLZ56-GS18
TLZ56-GS18 CAD Models
TLZ56-GS18 Part Data Attributes
|
TLZ56-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLZ56-GS18
Vishay Intertechnologies
Zener Diode, 56.5V V(Z), 6.19%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.19% | |
Working Test Current | 5 mA |
Alternate Parts for TLZ56-GS18
This table gives cross-reference parts and alternative options found for TLZ56-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ56-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VLZ56-GS18 | Vishay Semiconductors | Check for Price | DIODE 56.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-2, Voltage Regulator Diode | TLZ56-GS18 vs VLZ56-GS18 |
TLZ56-GS18 | Vishay Semiconductors | Check for Price | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | TLZ56-GS18 vs TLZ56-GS18 |
TLZ56-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | TLZ56-GS18 vs TLZ56-GS08 |
TLZ56-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 56.5V V(Z), 6.19%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | TLZ56-GS18 vs TLZ56-GS08 |
VLZ56-GS08 | Vishay Semiconductors | Check for Price | DIODE 56.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-2, Voltage Regulator Diode | TLZ56-GS18 vs VLZ56-GS08 |