Part Details for TLZ30B-GS08 by Vishay Intertechnologies
Overview of TLZ30B-GS08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLZ30B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1590
|
Newark | Zener Diode, single, Two Terminal,28.42V V(Z),2.5%,sod-80 |Vishay TLZ30B-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
TLZ30B-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TLZ30B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 / $0.0251 | Buy Now |
DISTI #
78-TLZ30B
|
Mouser Electronics | Zener Diodes 30 Volt 0.5 Watt IR = 0.04uA RoHS: Compliant | 7424 |
|
$0.0270 / $0.1700 | Buy Now |
DISTI #
TLZ30B-GS08
|
TTI | Zener Diodes 30 Volt 0.5 Watt IR = 0.04uA pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0240 / $0.0300 | Buy Now |
Part Details for TLZ30B-GS08
TLZ30B-GS08 CAD Models
TLZ30B-GS08 Part Data Attributes
|
TLZ30B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLZ30B-GS08
Vishay Intertechnologies
Zener Diode, 28.42V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28.42 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.52% | |
Working Test Current | 5 mA |
Alternate Parts for TLZ30B-GS08
This table gives cross-reference parts and alternative options found for TLZ30B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ30B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLZ30B-GS18 | Zener Diode, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | TLZ30B-GS08 vs TLZ30B-GS18 |
VLZ30B-GS18 | ZENER DIODE SOD80 QUADROMELF-E2 | Vishay Semiconductors | TLZ30B-GS08 vs VLZ30B-GS18 |
VLZ30B | DIODE 30 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, QUADROMELF-2, Voltage Regulator Diode | Vishay Semiconductors | TLZ30B-GS08 vs VLZ30B |
TLZ30B-GS18 | Zener Diode, 28.42V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TLZ30B-GS08 vs TLZ30B-GS18 |
VLZ30VB | Zener Diode, 28.41V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, QUADRO MINI-MELF PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | TLZ30B-GS08 vs VLZ30VB |