Part Details for TLYU113P by Marktech Optoelectronics
Overview of TLYU113P by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLYU113P
TLYU113P CAD Models
TLYU113P Part Data Attributes
|
TLYU113P
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLYU113P
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.7 mm | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 30 deg |