-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, SINGLE COLOR LED, YELLOW, 1.1 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-1C1, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLYU1008A(T04)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLYU1008A(T04)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, YELLOW, 1.1 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-1C1, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, PLASTIC, 4-1C1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Toshiba | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle |