Part Details for TLYH262 by Toshiba America Electronic Components
Overview of TLYH262 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLYH262
TLYH262 CAD Models
TLYH262 Part Data Attributes
|
TLYH262
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLYH262
Toshiba America Electronic Components
Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3.1 mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 4-3H1, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |