Part Details for TLYE50C(F) by Toshiba America Electronic Components
Overview of TLYE50C(F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLYE50C(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65669712
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 1101 | Americas - 305 |
|
$0.3213 / $0.3348 | Buy Now |
|
Quest Components | 244 |
|
$0.3950 / $0.7900 | Buy Now |
Part Details for TLYE50C(F)
TLYE50C(F) CAD Models
TLYE50C(F) Part Data Attributes
|
TLYE50C(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLYE50C(F)
Toshiba America Electronic Components
Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3.1 mm, LEAD FREE, 4-3E1A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 4-3E1A, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 3500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.04 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |