Part Details for TLY0.12-BL by BQ Cable
Overview of TLY0.12-BL by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLY0.12-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLY0.12-BL
|
TME | Wire, TLY, stranded, Cu, 0.12mm2, PVC, blue, 150V,300V, 200m, Class: 5 Min Qty: 200 | 600 |
|
$0.1350 / $0.1930 | Buy Now |