Part Details for TLWR9420 by Vishay Intertechnologies
Overview of TLWR9420 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for TLWR9420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Visible LED, Clear RoHS: Compliant |
|
|
RFQ |
Part Details for TLWR9420
TLWR9420 CAD Models
TLWR9420 Part Data Attributes
|
TLWR9420
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLWR9420
Vishay Intertechnologies
Visible LED, Clear
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3.03 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 4.45 mm | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 10 V | |
Viewing Angle | 68 deg |