Part Details for TLWD1060(T18) by Toshiba America Electronic Components
Overview of TLWD1060(T18) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TLWD1060(T18)
TLWD1060(T18) CAD Models
TLWD1060(T18) Part Data Attributes
|
TLWD1060(T18)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLWD1060(T18)
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, WHITE, PLASTIC, 4-2F1, 2 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 4-2F1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.8 V | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2 mm |