TLW-115-05-S-S-LL
Description: Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle

Overview of TLW-115-05-S-S-LL by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for TLW-115-05-S-S-LL by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TLW-115-05-S-S-LL
Avnet Americas Conn Unshrouded HDR 15 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TLW-115-05-S-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $4.8300
  • 25 $2.8600
  • 100 $2.7500
  • 1,000 $2.6500
  • 1,667 $2.3300
  • 3,334 $2.1300
  • 10,000 $2.0600
  • 16,667 $1.7900
$1.7900 / $4.8300 Buy Now
DISTI # 000000000005224461
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $4.8300
  • 25 $2.8600
  • 100 $2.7500
  • 1,000 $2.6500
  • 1,667 $2.3300
  • 3,334 $2.1300
  • 10,000 $2.0600
  • 16,667 $1.7900
$1.7900 / $4.8300 Buy Now

CAD Models for TLW-115-05-S-S-LL by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLW-115-05-S-S-LL by Samtec Inc

TLW-115-05-S-S-LL
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.098 inch
Body Depth
0.06 inch
Body Length
1.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Terminal Length
0.17 inch
Terminal Pitch
0.1 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. TLW-115-05-S-S-LL
    Samtec Inc
    Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for TLW-115-05-S-S-LL

This table gives cross-reference parts and alternative options found for TLW-115-05-S-S-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLW-115-05-S-S-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HULTSHC-115-S-26-880-H-LT-001 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics TLW-115-05-S-S-LL vs HULTSHC-115-S-26-880-H-LT-001
HULTSHC-115-S-14-380-H-LT-001 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics TLW-115-05-S-S-LL vs HULTSHC-115-S-14-380-H-LT-001
HULTSHC-115-S-03-185-H-LT-001 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics TLW-115-05-S-S-LL vs HULTSHC-115-S-03-185-H-LT-001
HULTSHC-115-S-10-306-H-LT-001 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics TLW-115-05-S-S-LL vs HULTSHC-115-S-10-306-H-LT-001
HULTSHC-115-S-24-780-H-LT-001 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics TLW-115-05-S-S-LL vs HULTSHC-115-S-24-780-H-LT-001
HULTSHC-115-S-16-480-H-LT-001 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics TLW-115-05-S-S-LL vs HULTSHC-115-S-16-480-H-LT-001
HULTSHC-115-S-06-280-H-LT-001 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics TLW-115-05-S-S-LL vs HULTSHC-115-S-06-280-H-LT-001
TLW-115-06-S-S-LL Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Samtec Inc TLW-115-05-S-S-LL vs TLW-115-06-S-S-LL
HULTSHC-115-S-02-150-H-LT-001 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics TLW-115-05-S-S-LL vs HULTSHC-115-S-02-150-H-LT-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLW-115-05-S-S-LL by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLW-115-05-S-S-LL by Samtec Inc

Select Manufacturer
Which Manufacturer of TLW-115-05-S-S-LL would you like to use for your alert(s)?
  • Please alert me when TLW-115-05-S-S-LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLW-115-05-S-S-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLW-115-05-S-S-LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLW-115-05-S-S-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLW-115-05-S-S-LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLW-115-05-S-S-LL by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: