Datasheets
TLW-109-05-H-D by:

Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Part Details for TLW-109-05-H-D by Samtec Inc

Overview of TLW-109-05-H-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TLW-109-05-H-D

Part # Distributor Description Stock Price Buy
DISTI # TLW-109-05-H-D
Avnet Americas Conn Unshrouded HDR 18 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TLW-109-05-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $6.0200
  • 25 $3.5500
  • 100 $3.4100
  • 1,000 $3.3000
  • 1,389 $2.9100
  • 2,778 $2.6100
  • 10,000 $2.5300
  • 13,889 $2.1900
$2.1900 / $6.0200 Buy Now
DISTI # 000000000005223879
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $6.0200
  • 25 $3.5500
  • 100 $3.4100
  • 1,000 $3.3000
  • 1,389 $2.9100
  • 2,778 $2.6100
  • 10,000 $2.5300
  • 13,889 $2.1900
$2.1900 / $6.0200 Buy Now

Part Details for TLW-109-05-H-D

TLW-109-05-H-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLW-109-05-H-D Part Data Attributes

TLW-109-05-H-D Samtec Inc
Buy Now Datasheet
Compare Parts:
TLW-109-05-H-D Samtec Inc Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.198 inch
Body Depth 0.06 inch
Body Length 0.9 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A
Terminal Length 0.17 inch
Terminal Pitch 0.1 mm
Termination Type SOLDER
Total Number of Contacts 18

Alternate Parts for TLW-109-05-H-D

This table gives cross-reference parts and alternative options found for TLW-109-05-H-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLW-109-05-H-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLW-109-06-FM-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-06-FM-D
TLW-109-06-L-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-06-L-D
TLW-109-05-LM-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-05-LM-D
TLW-109-05-F-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-05-F-D
TLW-109-05-L-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-05-L-D
TLW-109-05-TM-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-05-TM-D
TLW-109-06-TM-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-06-TM-D
TLW-109-05-FM-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-05-FM-D
TLW-109-06-S-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-06-S-D
TLW-109-05-SM-D Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc TLW-109-05-H-D vs TLW-109-05-SM-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLW-109-05-H-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLW-109-05-H-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TLW-109-05-H-D would you like to use for your alert(s)?
  • Please alert me when TLW-109-05-H-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLW-109-05-H-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLW-109-05-H-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLW-109-05-H-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLW-109-05-H-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLW-109-05-H-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: