Part Details for TLW-101-05-T-D-01 by Samtec Inc
Overview of TLW-101-05-T-D-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TLW-101-05-T-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC6016
|
Newark | .100" Low Profile Terminal Strip Rohs Compliant: Yes |Samtec TLW-101-05-T-D-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2824 |
|
$0.2440 / $0.8550 | Buy Now |
DISTI #
612-TLW-101-05-T-D-01-ND
|
DigiKey | LOW PROFILE .025 SQ STRIPS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5900 | Buy Now |
DISTI #
TLW-101-05-T-D-01
|
Avnet Americas | Conn Unshrouded HDR 2 POS Solder ST Through Hole - Bulk (Alt: TLW-101-05-T-D-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 2824 Factory Stock |
|
$0.2500 / $0.5900 | Buy Now |
DISTI #
200-TLW10105TD01
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.1440 / $0.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1665 / $0.4923 | Buy Now |
|
Powell Electronics | .100" Low Profile Terminal Strip Min Qty: 1 | 1864 |
|
$0.2500 / $0.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1665 / $0.4923 | Buy Now |
DISTI #
5cd927bccd7c1c4c388302e9
|
Samtec | .100" Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2824 |
|
$0.1400 / $0.5900 | Buy Now |
Part Details for TLW-101-05-T-D-01
TLW-101-05-T-D-01 CAD Models
TLW-101-05-T-D-01 Part Data Attributes
|
TLW-101-05-T-D-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLW-101-05-T-D-01
Samtec Inc
Board Connector, 1 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.198 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |