Part Details for TLVY4200 by Vishay Intertechnologies
Overview of TLVY4200 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLVY4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLVY4200
|
Avnet Americas | 3MM LED BACKLIGHT YELLOW TINT. CLEAR-e3 - Bulk (Alt: TLVY4200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2684 / $0.2970 | Buy Now |
DISTI #
78-TLVY4200
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Tint Non-Diff 10-20mlm@15mA RoHS: Compliant | 2919 |
|
$0.2910 / $0.7400 | Buy Now |
DISTI #
V99:2348_09169446
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1835 | Americas - 1740 |
|
$0.0044 / $0.0230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.2900 | Buy Now |
DISTI #
30530845
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 1835 | Americas - 1740 |
|
$0.0044 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 4565 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 3652 |
|
$0.0900 / $0.6000 | Buy Now | |
DISTI #
TLVY4200
|
TTI | Standard LEDs - Through Hole Yellow Tint Non-Diff 10-20mlm@15mA RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2750 | Buy Now |
DISTI #
TLVY4200
|
TME | LED, 3mm, yellow, 10÷30mcd, 85°, Front: recessed, 2.4÷3VDC Min Qty: 1 | 0 |
|
$0.3130 / $0.8720 | RFQ |
Part Details for TLVY4200
TLVY4200 CAD Models
TLVY4200 Part Data Attributes
|
TLVY4200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLVY4200
Vishay Intertechnologies
Single Color LED, Yellow, Clear Tinted Nondiffused, T-1, 2.95mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | CLEAR TINTED NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | BAG | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 2.95 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 170 deg |