-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, single-channel, 5.5-V 1-MHz rail-to-rail input and output operational amplifier 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV9001QDCKRQ1 | Texas Instruments | Automotive, single-channel, 5.5-V 1-MHz rail-to-rail input and output operational amplifier 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9001QDCKRQ1CT-ND
|
DigiKey | AUTOMOTIVE, SINGLE-CHANNEL, 5.5- Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17385 In Stock |
|
$0.1561 / $0.4500 | Buy Now |
DISTI #
595-TLV9001QDCKRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive, single-channel, 5.5-V 1-MHz rail-to-rail input and output operational amplifier 5-SC70 -40 to 125 RoHS: Compliant | 11625 |
|
$0.1390 / $0.4900 | Buy Now |
|
LCSC | SC-70-5 Operational Amplifier ROHS | 1050 |
|
$0.1506 / $0.2944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9001QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9001QDCKRQ1
Texas Instruments
Automotive, single-channel, 5.5-V 1-MHz rail-to-rail input and output operational amplifier 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.085 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 158489.3 | |
Wideband | NO | |
Width | 1.25 mm |